
TE Connectivity MAMX-007238-CM25MH technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAMX-007238-CM25MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
