TE Connectivity MAMXES0117 technical specifications.
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAMXES0117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.