TE Connectivity MASW-007813-TR3000 technical specifications.
| Frequency | 3GHz |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Number of Switches | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MASW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASW-007813-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.