
High-performance SPDT RF diversity switch operating from 0 MHz to 2 GHz. Features 0.6 dB insertion loss at 2 GHz, 52 dBm IIP3, and 30 dBm P1dB. Designed with GAAS technology, this component offers a 50 Ohm impedance and operates with a maximum supply voltage of 3V and a low operating supply current of 1 µA. Packaged in a SOT-26, it is RoHS compliant and suitable for operation between -40°C and 85°C.
TE Connectivity MASWSS0179TR-3000 technical specifications.
| Package/Case | SOT-26 |
| Frequency | 2GHz |
| IIP3 | 52dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Number of Switches | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 1uA |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Frequency | 2GHz |
| Throw Configuration | SPDT |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASWSS0179TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
