
TE Connectivity MDR-131-1 technical specifications.
| Coil Current | 215mA |
| Coil Power | 6.5W |
| Coil Resistance | 66R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operate Time | 12ms |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 18ms |
| Resistance | 66R |
| RoHS Compliant | No |
| Series | MDR |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MDR-131-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
