TE Connectivity MDS-189-PIN technical specifications.
| Frequency | 1MHz |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MDS-189-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.