Telecom Transformer 4:1 1.45Ohm/1.45Ohm Prim. DCR 0.45Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | Line Interface Transformer |
| Turns Ratio | 4:1 |
| Maximum DCR Primary Side | 1.45(Typ)/1.45(Typ)Ohm |
| Maximum DCR Secondary Side | 0.45(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Minimum Return Loss | 15@40KHz to 500KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |