TE Connectivity MGBBT-00289 technical specifications.
| Transformer Type | EP7 Transformer |
| Turns Ratio | 1.157:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| High Potential | 1250VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Minimum Return Loss | [email protected] to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGBBT-00289 to view detailed technical specifications.
No datasheet is available for this part.