TE Connectivity MGBBT-00310 technical specifications.
| Transformer Type | EP7 Transformer |
| Turns Ratio | 1:10 |
| Maximum DCR Primary Side | 0.1Ohm |
| Maximum DCR Secondary Side | 4.49(Typ)Ohm |
| High Potential | 625VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGBBT-00310 to view detailed technical specifications.
No datasheet is available for this part.