
4-position SPST DIP switch featuring a standard recessed slide actuator. Surface mountable with gull wing termination and a 1.27mm terminal pitch. Offers gold-plated copper alloy contacts with a 400mA current rating at 24VDC. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity MGDH04 technical specifications.
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 70 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MGDH |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDH04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
