TE Connectivity MGDH2-00006 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.6A |
| DC Resistance (DCR) | 12mR |
| Depth | 9.96mm |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Inductance | 2.7uH |
| Length | 0.522inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 7A |
| Series | MGDH2, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.392inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDH2-00006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.