TE Connectivity MGDN1-00005 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.43A |
| DC Resistance (DCR) | 52mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 2.7uH |
| Length | 0.189inch |
| Max DC Current | 2.43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MGDN1, Coev |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDN1-00005 to view detailed technical specifications.
No datasheet is available for this part.