
TE Connectivity MGDN2-00003-P technical specifications.
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Inductance | 10uH |
| Maximum DC Current | 1.44A |
| Max DC Resistance | 0.1Ohm |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MGDN2-00003-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.