TE Connectivity MGDN2-00010 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 800mA |
| DC Resistance (DCR) | 320mR |
| Height - Seated (Max) | 0.193inch |
| Inductance | 39uH |
| Length | 0.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 800mA |
| Series | MGDN2, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDN2-00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.