TE Connectivity MGDN3-00004 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.24A |
| DC Resistance (DCR) | 100mR |
| Depth | 7.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Length | 0.319inch |
| Max DC Current | 1.24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.24A |
| Series | MGDN3, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDN3-00004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.