This 2A surface mount fixed inductor features a 12uH inductance value with a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case with a surface mount configuration. It is available in quantities of 1000 units, packaged in tape and reel.
TE Connectivity MGDN4-00002 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 80mR |
| Depth | 7.3mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 12uH |
| Length | 0.319inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2A |
| Series | MGDN4, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDN4-00002 to view detailed technical specifications.
No datasheet is available for this part.