TE Connectivity MGDN6-00025 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 240mA |
| DC Resistance (DCR) | 2.55R |
| Depth | 9.4mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 820uH |
| Length | 0.409inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 240mA |
| Series | MGDN6, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDN6-00025 to view detailed technical specifications.
No datasheet is available for this part.