TE Connectivity MGDQ1-00016 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 340mA |
| DC Resistance (DCR) | 1.39R |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Length | 0.256inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 340mA |
| Series | MGDQ1, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDQ1-00016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.