TE Connectivity MGDQ2-00013-P technical specifications.
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 1.03Ohm |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MGDQ2-00013-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.