TE Connectivity MGDQ2-00019 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 230mA |
| DC Resistance (DCR) | 2.67R |
| Depth | 6.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 330uH |
| Length | 0.272inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 230mA |
| Series | MGDQ2, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDQ2-00019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.