TE Connectivity MGDQ3-00012 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 610mA |
| DC Resistance (DCR) | 520mR |
| Depth | 7.5mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 68uH |
| Length | 0.295inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Series | MGDQ3, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDQ3-00012 to view detailed technical specifications.
No datasheet is available for this part.