
TE Connectivity MGDQ6-00009-P technical specifications.
| Package/Case | Nonstandard |
| DC Current | 5.4A |
| DC Resistance (DCR) | 22mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 10uH |
| Length | 12.8mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 0.022R |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Series | MGDQ6, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDQ6-00009-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.