TE Connectivity MGDQ6-00017-P technical specifications.
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 12.8 |
| Product Height (mm) | 8 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 2.5(Typ)A |
| Max DC Resistance | 0.1Ohm |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGDQ6-00017-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.