TE Connectivity MGDQ6-00021 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 220mR |
| ELV | Compliant |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| Resistance | 220mR |
| Saturation Current | 1.7A |
| Series | MGDQ6, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDQ6-00021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.