The MGDS4-00014 is a shielded wirewound inductor from TE Connectivity. It has an inductance of 220uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.3A and a maximum saturation current of 0.4A. The maximum DC resistance is 2.55 ohms. The inductor measures 12.95mm in length, 5.1mm in height, and 10.1mm in depth. It is rated to operate between -40C and 85C.
TE Connectivity MGDS4-00014 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 2.55Ohm |
| Product Length | 12.95mm |
| Height | 5.1mm |
| Product Depth | 10.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGDS4-00014 to view detailed technical specifications.
No datasheet is available for this part.