TE Connectivity MGDU1-00016 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 160mA |
| DC Resistance (DCR) | 4.8R |
| Depth | 4.5mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 330uH |
| Length | 0.26inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Saturation Current | 180mA |
| Series | MGDU1, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDU1-00016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.