TE Connectivity MGDU5-00008 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 31mR |
| Depth | 15.24mm |
| Height | 7.4mm |
| Height - Seated (Max) | 0.291inch |
| Inductance | 10uH |
| Length | 0.73inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 10A |
| Series | MGDU5, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDU5-00008 to view detailed technical specifications.
No datasheet is available for this part.