TE Connectivity MGPWC-00062-P technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 5.64 |
| Product Height (mm) | 5.2 |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 55uH |
| Leakage Inductance | 1.75uH |
| Test Frequency | 100kHz |
| Max DC Resistance | 0.22Ohm |
| Withstand Voltage | 250VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MGPWC-00062-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.