TE Connectivity MGPWT-00194-P technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Package Type | SMD |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 6.35 |
| Turns Ratio | 1:5.4/1:5.4 |
| Maximum DCR Primary Side | 0.035Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| Primary Side Inductance | 0.155/0.155uH |
| Secondary Side Inductance | 3.6uH |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Primary Side Connection | Parallel |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MGPWT-00194-P to view detailed technical specifications.
No datasheet is available for this part.