TE Connectivity MGPWT-00403 technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 1.5:1:1 |
| Maximum DCR Primary Side | 0.05Ohm |
| Maximum OCL Inductance | 0.012mH |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MGPWT-00403 to view detailed technical specifications.
No datasheet is available for this part.