
SPDT slide switch featuring a 0.3A at 125VAC rating. This through-hole mount component offers a 2-position On-On function with a 4mm switch travel and 600gf operating force. Constructed with a polycarbonate actuator and silver-plated copper alloy contacts, it boasts an electrical and mechanical life of 15,000 cycles. Designed for PC board mounting with retention, it operates within a -10°C to 85°C temperature range and is RoHS compliant.
TE Connectivity MHS122 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Package Quantity | 560 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS122 to view detailed technical specifications.
No datasheet is available for this part.
