The MHS122K is a low profile SPDT slide switch with a max current rating of 0.3A at 125VAC. It features a switch configuration of ON None ON and an actuator style of extended baton slide. The switch is designed for bracket mount or through hole mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 100°C.
TE Connectivity MHS122K technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 15000Cycles |
| Actuator Style | Extended Baton Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MHS122K to view detailed technical specifications.
No datasheet is available for this part.