This low profile SPDT slide switch features a side slide actuator and PC pin termination. It has a maximum current rating of 0.3A at 125VAC and a maximum AC voltage rating of 125V. The switch has an electrical life of 15,000 cycles and can operate between -20°C and 100°C. It is suitable for bracket mount or through hole mounting.
TE Connectivity MHS123RA technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 15000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MHS123RA to view detailed technical specifications.
No datasheet is available for this part.