
3-position through-hole slide switch featuring a black polycarbonate actuator with a 4.5mm length. This SP3T switch offers gold-plated copper alloy contacts, a 2mm travel, and a 3.51mm tail length. Rated for 20V AC/DC with an electrical and mechanical life of 15,000 cycles, it operates between -10°C and 85°C. The switch is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity MHS133G technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS133G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
