
TE Connectivity MHS133GRA04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 2250 |
| Series | MHS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS133GRA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
