TE Connectivity MHS133KG technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MHS133KG to view detailed technical specifications.
No datasheet is available for this part.