This 2-position vertical slide switch features a 4.5mm actuator length and is designed for through hole mount. The switch is constructed with a copper alloy contact material and silver plating. It meets ELV compliance and is RoHS compliant. The switch has a UL94 V-2 flammability rating and is available in a package quantity of 250.
TE Connectivity MHS222K technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS222K to view detailed technical specifications.
No datasheet is available for this part.