This 2-position DPDT slide switch features a maximum operating temperature range of -20 to 100°C and a maximum voltage rating of 125V AC. It has a switch function of on-off-on and a throw configuration of DPDT. The switch is mounted through a hole and has a termination of PC pin. The actuator length is 4.5mm and the actuator material is polycarbonate. The switch is compliant with ELV and RoHS regulations.
TE Connectivity MHS223K technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-Off-On |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS223K to view detailed technical specifications.
No datasheet is available for this part.
