
The MHS223K04 is a DPDT slide switch from TE Connectivity, featuring a polyoxymethylene actuator and copper alloy contacts with nickel and silver plating. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The switch has a maximum voltage rating of 125V AC and is designed for through hole mounting with brackets. It is part of the MHS series and has a electrical life of 15000 cycles.
TE Connectivity MHS223K04 technical specifications.
| Actuator Material | Polyoxymethylene |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Orientation | Vertical |
| Package Quantity | 2240 |
| Series | MHS |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS223K04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
