TE Connectivity MHS233 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | MHS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MHS233 to view detailed technical specifications.
No datasheet is available for this part.