TE Connectivity MHS23304 technical specifications.
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 560 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS23304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
