Switch Slide ON ON ON DP3T Extended Top Slide 20VAC 20VDC 0.4VA 15000Cycles PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 15000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |