TE Connectivity MHV306DPC10M0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| Manufacturer Series | MHV |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MHV306DPC10M0 to view detailed technical specifications.
No datasheet is available for this part.