The PolySwitch 1210 is a series of circuit protection devices from TE Connectivity. It has a current rating of 10A and can operate at a maximum temperature of 85°C. The device is available in a 1210 package and is suitable for surface mount technology. It can withstand an operating supply voltage of up to 30V and has a resistance of 15 ohms. The PolySwitch 1210 is designed to provide overvoltage and ESD protection in electronic circuits.
TE Connectivity MICROSMD010-2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 850um |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Tolerance | 5% |
| Trip Current | 250mA |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MICROSMD010-2 to view detailed technical specifications.
No datasheet is available for this part.