
Surface mount gas discharge tube (GDT) for circuit protection, featuring a 6V DC rated voltage and 350mA hold current. This component offers a maximum current rating of 40A and a trip current of 750mA, with a time to trip of 0.2 seconds. Designed for 1210 (3225 metric) SMD applications, it operates within a temperature range of -40°C to 85°C and has a power dissipation of 800mW. Approvals include UL, CSA, and TUV, with RoHS compliance.
TE Connectivity MICROSMD035F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 350mA |
| ELV | Compliant |
| Height | 0.62mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.2s |
| Trip Current | 750mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD035F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
