
Surface mount PTC resettable fuse, 500mA hold current, 1A trip current, and 13.2V maximum voltage rating. Features a 1210 (3225 metric) case size with dimensions of 3.43mm length, 2.8mm width, and 0.62mm height. This component offers 800mW power dissipation and operates within a temperature range of -40°C to 85°C. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
TE Connectivity MICROSMD050F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 0.62mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 1A |
| Voltage Rating | 13.2V |
| DC Rated Voltage | 13.2V |
| Width | 2.8mm |
| Working Voltage | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD050F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
