The MICROSMD075-2 is a 40A overvoltage and ESD protection device from TE Connectivity, featuring a 6V operating supply voltage and a maximum operating temperature of 85°C. It has a current rating of 40A and a hold current of 750mA. The device is available in a 1210 package with a lead-free termination. It is designed for use in circuit protection applications and has a time to trip of 0.5 seconds and a trip current of 1.5A.
TE Connectivity MICROSMD075-2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 620um |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 400mR |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.5s |
| Trip Current | 1.5A |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MICROSMD075-2 to view detailed technical specifications.
No datasheet is available for this part.