
TE Connectivity MICROSMD110-2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 480um |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 210mR |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 2.2A |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MICROSMD110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
