
Surface mount resettable fuse with a 6VDC voltage rating and 1.1A hold current. Features a 2.2A trip current and 40A maximum current rating, with 800mW power dissipation. Encased in a 1210 (3225 metric) SMD/SMT package, it operates between -40°C and 85°C. UL, CSA, and TUV approved, this lead-free component is supplied on tape and reel.
TE Connectivity MICROSMD110F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1.1A |
| ELV | Compliant |
| Height | 0.48mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Time to Trip | 0.2s |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD110F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
