
Surface mount resettable fuse for circuit protection. Features a 1.75A hold current and 3.5A trip current, with a maximum operating current of 40A and a DC rated voltage of 6V. Encased in a 1210 (3225 metric) SMD/SMT package, this component offers a low resistance of 0.08 Ohms. Operating temperature range is -40°C to 85°C. Approvals include UL, CSA, and TUV.
TE Connectivity MICROSMD175F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1.75A |
| ELV | Compliant |
| Height | 0.76mm |
| Hold Current | 1.75A |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.8s |
| Trip Current | 3.5A |
| DC Rated Voltage | 6V |
| Width | 3.43mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD175F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
